TMS320C6421ZDU4 vs TMS320C6421ZWT4 feature comparison

TMS320C6421ZDU4 Texas Instruments

Buy Now Datasheet

TMS320C6421ZWT4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA376,22X22,40 NFBGA-361
Pin Count 376 361
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ
Address Bus Width 22 22
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 400 MHz 400 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B376 S-PBGA-B361
JESD-609 Code e1 e1
Length 23 mm 16 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 3
Number of DMA Channels 72 72
Number of Terminals 376 361
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Equivalence Code BGA376,22X22,40 BGA361,19X19,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 12288 49152
ROM Programmability MROM MROM
Seated Height-Max 2.48 mm 1.4 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 16 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare TMS320C6421ZDU4 with alternatives

Compare TMS320C6421ZWT4 with alternatives