TMS320C6416EZLZ6E3 vs TMS32C6416DGLZ5E0 feature comparison

TMS320C6416EZLZ6E3 Texas Instruments

Buy Now Datasheet

TMS32C6416DGLZ5E0 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description HFBGA, BGA-532
Pin Count 532 532
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3VI/O SUPPLY
Address Bus Width 23 32
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 75.75 MHz 75.18 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B532 S-PBGA-B532
Length 23 mm 23 mm
Low Power Mode YES YES
Number of Terminals 532 532
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFBGA HFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG, FINE PITCH GRID ARRAY, HEAT SINK/SLUG, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 1.44 V 1.26 V
Supply Voltage-Min 1.36 V 1.14 V
Supply Voltage-Nom 1.4 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 4
Package Equivalence Code BGA532,26X26,32
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 16384
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMS320C6416EZLZ6E3 with alternatives

Compare TMS32C6416DGLZ5E0 with alternatives