TMS320C6416EZLZ6E3 vs TMS320C6416EGLZ6E3 feature comparison

TMS320C6416EZLZ6E3 Texas Instruments

Buy Now Datasheet

TMS320C6416EGLZ6E3 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
BGA BGA
HFBGA, HFBGA,
532 532
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
23 23
NO NO
32 32
YES YES
75.75 MHz 75.75 MHz
64 64
FIXED POINT FIXED POINT
MULTIPLE MULTIPLE
S-PBGA-B532 S-PBGA-B532
23 mm 23 mm
YES YES
532 532
90 °C 90 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HFBGA HFBGA
SQUARE SQUARE
GRID ARRAY, HEAT SINK/SLUG, FINE PITCH GRID ARRAY, HEAT SINK/SLUG, FINE PITCH
Not Qualified Not Qualified
3.3 mm 3.3 mm
1.44 V 1.44 V
1.36 V 1.36 V
1.4 V 1.4 V
YES YES
CMOS CMOS
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
23 mm 23 mm
DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
1 1

Compare TMS320C6416EZLZ6E3 with alternatives

Compare TMS320C6416EGLZ6E3 with alternatives