TMS320C5515AZCHA12 vs TMS320C5514AZCHA12 feature comparison

TMS320C5515AZCHA12 Texas Instruments

Buy Now Datasheet

TMS320C5514AZCHA12 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA196,14X14,25 NFBGA-196
Pin Count 196 196
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 21 21
Barrel Shifter NO NO
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 12 MHz 12 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture SINGLE SINGLE
JESD-30 Code S-PBGA-B196 S-PBGA-B196
JESD-609 Code e1 e1
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 16 16
Number of External Interrupts 2 2
Number of Terminals 196 196
Number of Timers 3 3
On Chip Data RAM Width 8 16
On Chip Program ROM Width 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA196,14X14,25 BGA196,14X14,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 163840 131072
ROM Programmability MROM MROM
Seated Height-Max 1.3 mm 1.3 mm
Supply Voltage-Max 1.15 V 1.15 V
Supply Voltage-Min 0.998 V 0.998 V
Supply Voltage-Nom 1.05 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare TMS320C5515AZCHA12 with alternatives

Compare TMS320C5514AZCHA12 with alternatives