TMS320C40GFL
vs
5962-9466902Q9C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
IPGA,
|
DIE, DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
31
|
31
|
Barrel Shifter |
YES
|
YES
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
50 MHz
|
40 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-CPGA-P325
|
R-XUUC-N325
|
Length |
47.25 mm
|
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
6
|
|
Number of External Interrupts |
5
|
|
Number of Serial I/Os |
6
|
|
Number of Terminals |
325
|
325
|
Number of Timers |
2
|
|
On Chip Data RAM Width |
32
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
IPGA
|
DIE
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
1024
|
8192
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
850 mA
|
850 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
UPPER
|
Width |
47.25 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIE
|
Pin Count |
|
325
|
Bit Size |
|
32
|
JESD-609 Code |
|
e4
|
Package Equivalence Code |
|
DIE OR CHIP
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare TMS320C40GFL with alternatives
Compare 5962-9466902Q9C with alternatives