TMS320C28343ZFEQ vs TMS320C28344ZFET feature comparison

TMS320C28343ZFEQ Texas Instruments

Buy Now Datasheet

TMS320C28344ZFET Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA256,16X16,40 BGA-256
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3.3V IT ALSO OPERATES AT 3.3V
Address Bus Width 22 16
Bit Size 32 32
Boundary Scan YES YES
CPU Family TMS320 TMS320
Clock Frequency-Max 300 MHz 300 MHz
DAC Channels YES NO
DMA Channels YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 17 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 6 6
Number of External Interrupts 8 8
Number of I/O Lines 88 88
Number of Serial I/Os 2 2
Number of Terminals 256 256
Number of Timers 18 18
On Chip Data RAM Width 16 16
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 266240 266240
RAM (words) 260 260
ROM (words) 8192 8192
ROM Programmability MROM MROM
Seated Height-Max 2.1 mm 2.1 mm
Speed 300 MHz 300 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare TMS320C28343ZFEQ with alternatives

Compare TMS320C28344ZFET with alternatives