TMS320C28343ZAYT vs MSP430G2755IDA38 feature comparison

TMS320C28343ZAYT Texas Instruments

Buy Now Datasheet

MSP430G2755IDA38 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, BGA179,14X14,32 TSSOP-38
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-10-16
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3.3V OPERATES AT 1.8V SUPPLY AT 6 MHZ
Address Bus Width 20
Bit Size 32 16
Boundary Scan YES YES
CPU Family TMS320 MSP430
Clock Frequency-Max 150 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES NO
External Data Bus Width 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PBGA-B179 R-PDSO-G38
JESD-609 Code e1 e4
Length 12 mm 12.5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 2
Number of DMA Channels 6
Number of External Interrupts 8
Number of I/O Lines 88 32
Number of Terminals 179 38
Number of Timers 18 3
On Chip Data RAM Width 16 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TSSOP
Package Equivalence Code BGA179,14X14,32 TSSOP38,.32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 266240 4096
ROM (words) 8192 32768
ROM Programmability MROM FLASH
Seated Height-Max 1.4 mm 1.2 mm
Speed 200 MHz 16 MHz
Supply Voltage-Max 1.16 V 3.6 V
Supply Voltage-Min 1.1 V 3.3 V
Supply Voltage-Nom 1.1 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 6.1 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 38
Number of Serial I/Os 1
Qualification Status Not Qualified
RAM (words) 4
Supply Current-Max 0.45 mA

Compare TMS320C28343ZAYT with alternatives

Compare MSP430G2755IDA38 with alternatives