TMS320BC51PZA57 vs TMS320F2809PZA feature comparison

TMS320BC51PZA57 Texas Instruments

Buy Now Datasheet

TMS320F2809PZA Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LQFP-100 GREEN, PLASTIC, LQFP-100
Pin Count 100 100
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 1K WORDS DATA/PROG RAM ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 16
Barrel Shifter YES NO
Bit Size 16 32
Boundary Scan YES YES
Clock Frequency-Max 57.14 MHz 100 MHz
External Data Bus Width 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 2
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 2080 9216
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.25 V 1.89 V
Supply Voltage-Min 4.75 V 1.71 V
Supply Voltage-Nom 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Has ADC YES
CPU Family C28X
Integrated Cache NO
Number of External Interrupts 3
Number of Timers 10
On Chip Data RAM Width 16
On Chip Program ROM Width 16
PWM Channels YES
RAM (bytes) 36864
ROM Programmability FLASH
Screening Level AEC-Q100
Supply Current-Max 230 mA

Compare TMS320BC51PZA57 with alternatives

Compare TMS320F2809PZA with alternatives