TMS320BC51PZ57
vs
TMS320F28016PZQ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
GREEN, PLASTIC, LQFP-100
|
GREEN, PLASTIC, LQFP-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
1K WORDS DATA/PROG RAM
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
16
|
|
Barrel Shifter |
YES
|
NO
|
Bit Size |
16
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
57.14 MHz
|
100 MHz
|
External Data Bus Width |
16
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Length |
14 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
512
|
6144
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
5.25 V
|
1.89 V
|
Supply Voltage-Min |
4.75 V
|
1.71 V
|
Supply Voltage-Nom |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Has ADC |
|
YES
|
CPU Family |
|
C28X
|
Integrated Cache |
|
NO
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
2
|
Number of External Interrupts |
|
3
|
Number of Timers |
|
10
|
On Chip Data RAM Width |
|
16
|
On Chip Program ROM Width |
|
16
|
PWM Channels |
|
YES
|
RAM (bytes) |
|
12288
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
230 mA
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare TMS320BC51PZ57 with alternatives
Compare TMS320F28016PZQ with alternatives