TMS29F800T-100CDBJE vs MT28F800SG-10TTR feature comparison

TMS29F800T-100CDBJE Texas Instruments

Buy Now Datasheet

MT28F800SG-10TTR Micron Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICRON TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP44,.63 0.600 INCH, PLASTIC, SOP-44
Pin Count 44 44
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Additional Feature CAN ALSO BE CONFIGURED AS 512K X 16 AUTOMATIC WRITE; DEEP POWER-DOWN
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.5 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 44 44
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 512KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 2.63 mm 2.38 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 13.3 mm 12.6 mm
Base Number Matches 1 1

Compare TMS29F800T-100CDBJE with alternatives

Compare MT28F800SG-10TTR with alternatives