TMS29F259-200JE vs TMS29F259-200NL feature comparison

TMS29F259-200JE Texas Instruments

Buy Now Datasheet

TMS29F259-200NL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description WDIP, DIP32,.6 DIP, DIP32,.6
Pin Count 32
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-GDIP-T32 R-PDIP-T32
Memory Density 262144 bit 262144 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.907 mm 5.08 mm
Standby Current-Max 0.003 A 0.003 A
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Length 41.4 mm

Compare TMS29F259-200JE with alternatives

Compare TMS29F259-200NL with alternatives