TMS29F258-30JQ4
vs
TMS29F258-300JE4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
WDIP, DIP28,.6
|
WDIP, DIP28,.6
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
300 ns
|
300 ns
|
Command User Interface |
NO
|
NO
|
Data Polling |
YES
|
YES
|
JESD-30 Code |
R-GDIP-T28
|
R-GDIP-T28
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
512
|
512
|
Number of Terminals |
28
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
WDIP
|
WDIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE, WINDOW
|
Page Size |
64 words
|
64 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.907 mm
|
4.907 mm
|
Sector Size |
64
|
64
|
Standby Current-Max |
0.003 A
|
0.003 A
|
Supply Current-Max |
0.015 mA
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Toggle Bit |
NO
|
NO
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TMS29F258-30JQ4 with alternatives
Compare TMS29F258-300JE4 with alternatives