TMS29F258-200NL
vs
TMS29F258-20JQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP28,.6
WDIP, DIP28,.6
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
200 ns
Command User Interface
NO
NO
Data Polling
YES
YES
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
Length
36.32 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
512
512
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
WDIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Page Size
64 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.907 mm
Sector Size
64
64
Standby Current-Max
0.003 A
0.003 A
Supply Current-Max
0.015 mA
0.015 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
28
Compare TMS29F258-200NL with alternatives
Compare TMS29F258-20JQ with alternatives