TMS29F040-90C5DDE4
vs
AM29F040B-90JD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SPANSION INC
|
Package Description |
TSOP1, TSSOP32,.8,20
|
LEAD FREE, PLASTIC, MO-052AE, LCC-32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
90 ns
|
90 ns
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Endurance |
100000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G32
|
R-PQCC-J32
|
Length |
18.415 mm
|
13.97 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
8
|
8
|
Number of Terminals |
32
|
32
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512KX8
|
512KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
QCCJ
|
Package Equivalence Code |
TSSOP32,.8,20
|
LDCC32,.5X.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
3.556 mm
|
Sector Size |
64K
|
64K
|
Standby Current-Max |
0.0001 A
|
0.000005 A
|
Supply Current-Max |
0.06 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
8 mm
|
11.43 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
LCC
|
Pin Count |
|
32
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TMS29F040-90C5DDE4 with alternatives
Compare AM29F040B-90JD with alternatives