TMS29F010-12JL vs AM29F010-120PEB feature comparison

TMS29F010-12JL Texas Instruments

Buy Now Datasheet

AM29F010-120PEB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description WDIP, DIP32,.6
Pin Count 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
Command User Interface YES YES
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-GDIP-T32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP TSSOP
Package Equivalence Code DIP32,.6 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 4.907 mm
Sector Size 16K 16K
Standby Current-Max 0.001 A 0.0001 A
Supply Current-Max 0.015 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 15.24 mm
Base Number Matches 1 3
Power Supplies 5 V

Compare TMS29F010-12JL with alternatives