TMS29F010-120JL
vs
AM29F010-120/BXA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
WDIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Data Polling
YES
YES
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T32
R-GDIP-T32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
8
8
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
WDIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.907 mm
5.588 mm
Sector Size
16K
16K
Standby Current-Max
0.001 A
0.0001 A
Supply Current-Max
0.015 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
BULK ERASE; EMBEDDED ALGORITHM
JESD-609 Code
e0
Length
42.1005 mm
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare TMS29F010-120JL with alternatives
Compare AM29F010-120/BXA with alternatives