TMS29F002RB-90BFML vs AM29F002NBB-90JI feature comparison

TMS29F002RB-90BFML Texas Instruments

Buy Now Datasheet

AM29F002NBB-90JI Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC INFINEON TECHNOLOGIES AG
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6 LCC-32
Pin Count 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,3 1,2,1,3
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm 3.556 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.06 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 4
Data Retention Time-Min 10
Output Characteristics 3-STATE
Ready/Busy YES

Compare TMS29F002RB-90BFML with alternatives