TMS28F800LT12BE vs AM29LV800BT120VAK feature comparison

TMS28F800LT12BE Texas Instruments

Buy Now Datasheet

AM29LV800BT120VAK Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SPANSION INC
Package Description BGA, 8 X 6 MM, 0.80 MM PITCH, FBGA-48
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature CONFG AS 512K X 16; TOP BOOT BLOCK
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX8 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 48
Alternate Memory Width 8
JESD-609 Code e1
Length 8 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.2 mm
Terminal Finish TIN SILVER COPPER
Terminal Pitch 0.8 mm
Width 6 mm

Compare TMS28F800LT12BE with alternatives

Compare AM29LV800BT120VAK with alternatives