TMS28F800AVT120CDBJE vs AM29LV008T-120SE feature comparison

TMS28F800AVT120CDBJE Texas Instruments

Buy Now Datasheet

AM29LV008T-120SE Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SPANSION INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOP-44 SOP-44
Pin Count 44 44
Reach Compliance Code unknown compliant
Access Time-Max 120 ns 120 ns
Additional Feature CONFG AS 512K X 16; TOP BOOT BLOCK AUTOMATIC WRITE
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.2 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.63 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 13.3 mm 13.3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Boot Block TOP
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,15
Package Equivalence Code SOP44,.63
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Technology CMOS
Terminal Finish TIN LEAD
Toggle Bit YES
Type NOR TYPE
Write Cycle Time-Max (tWC) 0.00012 ms

Compare TMS28F800AVT120CDBJE with alternatives

Compare AM29LV008T-120SE with alternatives