TMS28F800AET80CDBJQ
vs
AM29DL800B-120SE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
Access Time-Max
120 ns
120 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; TOP BOOT BLOCK
CONFIGURABLE AS 512K X 16
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.2 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1MX8
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.63 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
13.3 mm
13.3 mm
Base Number Matches
2
2
Rohs Code
No
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-609 Code
e0
Number of Sectors/Size
2,4,2,14
Output Characteristics
3-STATE
Package Equivalence Code
SOP44,.63
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Type
NOR TYPE
Compare TMS28F800AET80CDBJQ with alternatives
Compare AM29DL800B-120SE with alternatives