TMS28F800AEB70CDBJL
vs
AM29LV008T-100SC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SPANSION INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP44,.63
|
SOP-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
100 ns
|
100 ns
|
Additional Feature |
100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK
|
AUTOMATIC WRITE
|
Alternate Memory Width |
8
|
|
Boot Block |
BOTTOM
|
TOP
|
Command User Interface |
YES
|
YES
|
Data Polling |
NO
|
YES
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Length |
28.2 mm
|
28.2 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1,2,1,7
|
1,2,1,15
|
Number of Terminals |
44
|
44
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX8
|
1MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP44,.63
|
SOP44,.63
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Power Supplies |
3/5 V
|
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.63 mm
|
2.8 mm
|
Sector Size |
16K,8K,96K,128K
|
16K,8K,32K,64K
|
Standby Current-Max |
0.000008 A
|
0.000005 A
|
Supply Current-Max |
0.06 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
NO
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
13.3 mm
|
13.3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Data Retention Time-Min |
|
20
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Ready/Busy |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Write Cycle Time-Max (tWC) |
|
0.0001 ms
|
|
|
|
Compare TMS28F800AEB70CDBJL with alternatives
Compare AM29LV008T-100SC with alternatives