TMS28F512-15C2DDE4
vs
TMS28F512-10C3DUQ4
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSOP1, TSSOP32,.8,20
|
TSOP1-R, TSSOP32,.8,20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
100 ns
|
Additional Feature |
BULK ERASE
|
BULK ERASE
|
Command User Interface |
YES
|
YES
|
Data Polling |
NO
|
NO
|
Endurance |
100 Write/Erase Cycles
|
1000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G32
|
R-PDSO-G32
|
Length |
18.415 mm
|
18.415 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64KX8
|
64KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSOP1-R
|
Package Equivalence Code |
TSSOP32,.8,20
|
TSSOP32,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Programming Voltage |
12 V
|
12 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Standby Current-Max |
0.0001 A
|
0.0001 A
|
Supply Current-Max |
0.03 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Toggle Bit |
NO
|
NO
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Reverse Pinout |
|
YES
|
|
|
|
Compare TMS28F512-15C2DDE4 with alternatives
Compare TMS28F512-10C3DUQ4 with alternatives