TMS28F400BZT-80BDBJE
vs
TMS28F400BZB80CDBJE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
unknown
Access Time-Max
80 ns
80 ns
Additional Feature
CAN BE CONFG AS 256K X 16; TOP BOOT BLOCK
Alternate Memory Width
16
16
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.2 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.625 mm
2.63 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
13.3 mm
13.3 mm
Base Number Matches
2
2
Rohs Code
No
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,3
Package Equivalence Code
SOP44,.63
Power Supplies
5 V
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.0000012 A
Supply Current-Max
0.065 mA
Toggle Bit
NO
Type
NOR TYPE
Compare TMS28F400BZT-80BDBJE with alternatives
Compare TMS28F400BZB80CDBJE with alternatives