TMS28F200AZT70BDCDE vs M28F210-70XN1TR feature comparison

TMS28F200AZT70BDCDE Texas Instruments

Buy Now Datasheet

M28F210-70XN1TR STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description TSOP1, TSSOP48,.8,20 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature 10000 PROGRAM/ERASE CYCLES; CONFG AS 128K X 16; TOP BOOT BLOCK 100000 PROGRAM/ERASE CYCLES; USER CONFIGURABLE AS 128K X 16; BLOCK ERASE; TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP TOP
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A
Supply Current-Max 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare TMS28F200AZT70BDCDE with alternatives

Compare M28F210-70XN1TR with alternatives