TMS28F200AST80BDCDE
vs
MT28LF200SG-10TTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICRON TECHNOLOGY INC
Part Package Code
TSOP
SOIC
Package Description
TSOP1, TSSOP48,.8,20
0.600 INCH, PLASTIC, SOP-44
Pin Count
48
44
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
100 ns
Additional Feature
CAN BE CONFG AS 128K X 16; TOP BOOT BLOCK
TOP BOOT BLOCK; AUTOMATIC WRITE; 5 SEPARATELY ERASABLE BLOCKS; INPUT & OUTPUT TTL COMPATIBLE
Alternate Memory Width
8
8
Boot Block
TOP
TOP
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
Length
18.4 mm
28.195 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
48
44
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
128KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
SOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.7 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Width
12 mm
12.6 mm
Base Number Matches
1
1
Compare TMS28F200AST80BDCDE with alternatives
Compare MT28LF200SG-10TTR with alternatives