TMS28F200AFB70CDBJE vs TMS28F002AFB80CDBJE feature comparison

TMS28F200AFB70CDBJE Texas Instruments

Buy Now Datasheet

TMS28F002AFB80CDBJE Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP44,.63 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 80 ns
Additional Feature CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling NO NO
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.2 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1 1,2,1,1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.63 mm 2.63 mm
Sector Size 16K,8K,96K,128K 16K,8K,96K,128K
Standby Current-Max 0.000008 A 0.000008 A
Supply Current-Max 0.065 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 13.3 mm 13.3 mm
Base Number Matches 1 1

Compare TMS28F200AFB70CDBJE with alternatives

Compare TMS28F002AFB80CDBJE with alternatives