TMS28F008EB80CDCDE vs MX29L8000BTC-12 feature comparison

TMS28F008EB80CDCDE Texas Instruments

Buy Now Datasheet

MX29L8000BTC-12 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MACRONIX INTERNATIONAL CO LTD
Package Description TSOP1, TSOP1, TSSOP40,.56,20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature USER SELECTABLE 5V VCC; BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP1
Pin Count 40
Command User Interface YES
Data Polling NO
JESD-609 Code e0
Number of Sectors/Size 1,2,1,7
Package Equivalence Code TSSOP40,.56,20
Page Size 128 words
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.00003 A
Supply Current-Max 0.035 mA
Terminal Finish TIN LEAD
Toggle Bit NO

Compare TMS28F008EB80CDCDE with alternatives

Compare MX29L8000BTC-12 with alternatives