TMS28F008AZB80BDCDQ
vs
TMS28F008SZB-80BDCDE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSOP
|
TSOP
|
Package Description |
TSOP, TSSOP40,.8,20
|
TSOP,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
80 ns
|
80 ns
|
Additional Feature |
10000 PROGRAM/ERASE CYCLES; USER SELECTABLE VPP=3V/5V/12V; BOTTOM BOOT BLOCK
|
10000 PROGRAM/ERASE CYCLES; TTL COMPATIBLE I/O; BOTTOM BOOT BLOCK
|
Boot Block |
BOTTOM
|
BOTTOM
|
Command User Interface |
YES
|
|
Data Polling |
NO
|
|
Endurance |
10000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1,2,1,7
|
|
Number of Terminals |
40
|
40
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX8
|
1MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSOP
|
Package Equivalence Code |
TSSOP40,.8,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
16K,8K,96K,128K
|
|
Standby Current-Max |
0.000008 A
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Toggle Bit |
NO
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TMS28F008AZB80BDCDQ with alternatives
Compare TMS28F008SZB-80BDCDE with alternatives