TMS28F008AVT120CDCDE vs TMS28F008AVB120CDCDQ feature comparison

TMS28F008AVT120CDCDE Texas Instruments

Buy Now Datasheet

TMS28F008AVB120CDCDQ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSOP TSOP
Package Description TSOP, TSOP,
Pin Count 40 40
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Additional Feature TOP BOOT BLOCK BOTTOM BOOT BLOCK
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10 mm 10 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM
Technology CMOS
Type NOR TYPE

Compare TMS28F008AVT120CDCDE with alternatives

Compare TMS28F008AVB120CDCDQ with alternatives