TMS28F002AFB70BDCDL vs TMS29F002B-70CDCDE feature comparison

TMS28F002AFB70BDCDL Texas Instruments

Buy Now Datasheet

TMS29F002B-70CDCDE Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSOP TSOP
Package Description TSOP1, TSSOP40,.8,20 TSSOP, TSOP40,.79
Pin Count 48 40
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature 10000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling NO YES
Endurance 10000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1 1,2,1,3
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP40,.8,20 TSOP40,.79
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,96K,128K 16K,8K,32K,64K
Standby Current-Max 0.000008 A 0.0001 A
Supply Current-Max 0.065 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code No

Compare TMS28F002AFB70BDCDL with alternatives

Compare TMS29F002B-70CDCDE with alternatives