TMS27PC512-150NE vs M27C512-25F3X feature comparison

TMS27PC512-150NE Texas Instruments

Buy Now Datasheet

M27C512-25F3X STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description DIP, DIP28,.6 FRIT SEALED, WINDOWED, CERAMIC, DIP-28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 150 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 36.32 mm 36.92 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.97 mm
Standby Current-Max 0.00025 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28

Compare TMS27PC512-150NE with alternatives

Compare M27C512-25F3X with alternatives