TMS27PC291-50FNL vs 63S1681NL feature comparison

TMS27PC291-50FNL Texas Instruments

Buy Now Datasheet

63S1681NL

Part not found

Search for 63S1681NL
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 50 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J28
Length 11.5062 mm
Memory Density 16384 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 13.5 V
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.035 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.5062 mm
Base Number Matches 1

Compare TMS27PC291-50FNL with alternatives