TMS27PC128-2NE vs AM27X128-200PC feature comparison

TMS27PC128-2NE Texas Instruments

Buy Now Datasheet

AM27X128-200PC Spansion

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SPANSION INC
Package Description DIP, DIP28,.6 DIP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 200 ns 80 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 36.32 mm 37.084 mm
Memory Density 131072 bit 1048576 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX8 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 13 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.715 mm
Standby Current-Max 0.00025 A
Supply Current-Max 0.03 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 28

Compare TMS27PC128-2NE with alternatives

Compare AM27X128-200PC with alternatives