TMS27PC040-12FME
vs
AM27C040-120JC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFJ
|
|
Package Description |
QCCJ,
|
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
120 ns
|
|
JESD-30 Code |
R-PQCC-J32
|
|
Length |
13.97 mm
|
|
Memory Density |
4194304 bit
|
|
Memory IC Type |
OTP ROM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
32
|
|
Number of Words |
524288 words
|
|
Number of Words Code |
512000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512KX8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.56 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare TMS27PC040-12FME with alternatives