TMS27C512-17JL vs TMM27512AD-17 feature comparison

TMS27C512-17JL Texas Instruments

Buy Now Datasheet

TMM27512AD-17 Toshiba America Electronic Components

Buy Now Datasheet
No No
Obsolete Active
TEXAS INSTRUMENTS INC TOSHIBA CORP
DIP DIP
WDIP, DIP28,.6 WDIP, DIP28,.6
28 28
not_compliant unknown
EAR99 EAR99
8542.32.00.61 8542.32.00.61
170 ns 170 ns
COMMON COMMON
R-CDIP-T28 R-GDIP-T28
36.83 mm
524288 bit 524288 bit
UVPROM UVPROM
8 8
1 1
28 28
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX8 64KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
WDIP WDIP
DIP28,.6 DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE, WINDOW IN-LINE, WINDOW
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified Not Qualified
4.907 mm 5.2 mm
0.00025 A
0.03 mA 0.12 mA
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
NO NO
CMOS NMOS
COMMERCIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
15.24 mm 15.24 mm
2 1
No
e0
TIN LEAD

Compare TMS27C512-17JL with alternatives

Compare TMM27512AD-17 with alternatives