TMS27C32-12JL vs WS57C43B-45T feature comparison

TMS27C32-12JL Texas Instruments

Buy Now Datasheet

WS57C43B-45T Waferscale Integration Inc

Buy Now Datasheet
No
No No
Obsolete Obsolete
TEXAS INSTRUMENTS INC WAFERSCALE INTEGRATION INC
DIP
WDIP, DIP24,.6
24
not_compliant unknown
EAR99
8542.32.00.61
120 ns 45 ns
COMMON COMMON
R-CDIP-T24 R-GDIP-T24
31.75 mm
32768 bit 32768 bit
UVPROM UVPROM
8 8
1 1
24 24
4096 words 4096 words
4000 4000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
4KX8 4KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
WDIP DIP
DIP24,.6 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE, WINDOW IN-LINE
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified Not Qualified
4.907 mm
0.00025 A 0.03 A
0.05 mA 0.107 mA
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
15.24 mm
1 1
e0
TIN LEAD

Compare TMS27C32-12JL with alternatives

Compare WS57C43B-45T with alternatives