TMS27C256-150JL4 vs AM27C256-150DE feature comparison

TMS27C256-150JL4 Texas Instruments

Buy Now Datasheet

AM27C256-150DE Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description WDIP, DIP28,.6
Pin Count 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 150 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 13 V
Qualification Status Not Qualified
Seated Height-Max 4.907 mm
Standby Current-Max 0.00025 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 1 4

Compare TMS27C256-150JL4 with alternatives