TMS27C256-10JL4 vs TMS27C256-100JE4 feature comparison

TMS27C256-10JL4 Rochester Electronics LLC

Buy Now Datasheet

TMS27C256-100JE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, WDIP, DIP28,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 100 ns 100 ns
JESD-30 Code R-CDIP-T28 R-GDIP-T28
JESD-609 Code e0
Length 36.83 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 4.91 mm 4.907 mm
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Rohs Code Yes
Part Package Code DIP
Pin Count 28
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 13 V
Qualification Status Not Qualified
Standby Current-Max 0.00025 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMS27C256-100JE4 with alternatives