TMS-140-21-G-S-005 vs TMS-139-01-G-S-RA feature comparison

TMS-140-21-G-S-005 Samtec Inc

Buy Now Datasheet

TMS-139-01-G-S-RA Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.098 inch 0.196 inch
Body Depth 0.1 inch
Body Length 2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP POLYAMIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.175 inch 0.14 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare TMS-140-21-G-S-005 with alternatives

Compare TMS-139-01-G-S-RA with alternatives