TMS-114-60-L-S vs 3-644803-4 feature comparison

TMS-114-60-L-S Samtec Inc

Buy Now Datasheet

3-644803-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.196 inch 0.343 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 250u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, LR, U
Terminal Length 0.12 inch 0.13 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Body Depth 0.41 inch
Body Length 0.468 inch
Body/Shell Style RECEPTACLE
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Mains Connector Rating 5A
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
UL Flammability Code 94V-0
Withdrawl Force-Min 3.614 N

Compare TMS-114-60-L-S with alternatives

Compare 3-644803-4 with alternatives