TMS-111-01-S-S-RA vs TMS-111-01-G-S-RA feature comparison

TMS-111-01-S-S-RA Samtec Inc

Buy Now Datasheet

TMS-111-01-G-S-RA Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
0.196 inch 0.196 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYAMIDE POLYAMIDE
e3 e4
NO NO
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 10u inch
5 A 5 A
UL UL
0.14 inch 0.14 inch
1.27 mm 1.27 mm
SOLDER SOLDER
11 11
1 1
1 Week

Compare TMS-111-01-S-S-RA with alternatives

Compare TMS-111-01-G-S-RA with alternatives