TMS-110-51-L-D vs 2-1586842-0 feature comparison

TMS-110-51-L-D Samtec Inc

Buy Now Datasheet

2-1586842-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Body Breadth 0.196 inch 0.27 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.118 inch
Mating Contact Row Spacing 0.1 inch 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 9.398 mm
Plating Thickness 10u inch 100u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm 3 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Board Mounting Option FITTING NAIL
Body Depth 0.363 inch
Body Length 1.21 inch
Body/Shell Style PLUG
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω
Mains Connector Rating 5A
Mounting Option 1 FRICTION RAMP
Mounting Option 2 LATCHING
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 250 V
UL Flammability Code 94V-0
Withdrawl Force-Min .6672 N

Compare TMS-110-51-L-D with alternatives

Compare 2-1586842-0 with alternatives