TMS-110-01-SM-D vs TMS-110-01-S-D feature comparison

TMS-110-01-SM-D Samtec Inc

Buy Now Datasheet

TMS-110-01-S-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.196 inch 0.196 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.12 inch 0.12 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare TMS-110-01-SM-D with alternatives

Compare TMS-110-01-S-D with alternatives