TMS-106-01-F-S-001 vs 3-644456-5 feature comparison

TMS-106-01-F-S-001 Samtec Inc

Buy Now Datasheet

3-644456-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.098 inch 0.092 inch
Body Depth 0.1 inch 0.395 inch
Body Length 0.3 inch 0.488 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK NATURAL
Insulator Material LCP GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 3u inch 150u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, LR, U
Terminal Length 0.12 inch 0.11 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style PLUG
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Material NOT APPLICABLE
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Withdrawl Force-Min 3.614 N

Compare TMS-106-01-F-S-001 with alternatives

Compare 3-644456-5 with alternatives