TMS-105-53-G-S-004 vs TLW-105-06-T-S-02 feature comparison

TMS-105-53-G-S-004 Samtec Inc

Buy Now Datasheet

TLW-105-06-T-S-02 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.1 inch 0.06 inch
Body Length 0.25 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 5 A 5.2 A
Reference Standard UL
Terminal Length 0.12 inch 0.135 inch
Terminal Pitch 1.27 mm 0.1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Rated Current (Power) 5.2 A

Compare TMS-105-53-G-S-004 with alternatives

Compare TLW-105-06-T-S-02 with alternatives