TMR3-2423HI vs REC3-2415DRWZ/H4/C/M/SMD-R feature comparison

TMR3-2423HI Traco Power

Buy Now Datasheet

REC3-2415DRWZ/H4/C/M/SMD-R RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TRACO ELECTRONIC AG RECOM POWER GMBH
Package Description , SMD-24/18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO VOUT=(-15 VOLT) ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 85%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T7 R-MDMA-G18
JESD-609 Code e3 e1
Length 21.8 mm 32 mm
Load Regulation-Max 1% 0.6%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 15.15 V 15.3 V
Output Voltage-Min 14.85 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 11.6 mm 11.55 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 9.2 mm 19.9 mm
Base Number Matches 1 1
Package Code DMA

Compare TMR3-2423HI with alternatives

Compare REC3-2415DRWZ/H4/C/M/SMD-R with alternatives