TMR3-2421E vs AM3G-2405DH30-NZ feature comparison

TMR3-2421E Traco Power

Buy Now Datasheet

AM3G-2405DH30-NZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TRACO ELECTRONIC AG AIMTEC INC
Package Description , Module-7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE; SEATED HEIGHT-NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80% 79%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T7 R-PSMA-T7
JESD-609 Code e3
Length 21.8 mm 22 mm
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 7
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.3 A 0.3 A
Output Voltage-Max 5.05 V 5.1 V
Output Voltage-Min 4.95 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 11.7 mm 12 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 9.3 mm 9.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 9 Weeks
Control Mode VOLTAGE-MODE
Package Code SMA
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02651 Vrms
Temperature Grade INDUSTRIAL

Compare TMR3-2421E with alternatives

Compare AM3G-2405DH30-NZ with alternatives