TMR3-1210WI
vs
TMR3-4810WI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TRACO ELECTRONIC AG
|
TRACO ELECTRONIC AG
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
, SIP7/8,.23
|
, SIP7/8,.23
|
Pin Count |
8/7
|
8/7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
74%
|
74%
|
Input Voltage-Max |
18 V
|
75 V
|
Input Voltage-Min |
4.5 V
|
18 V
|
Input Voltage-Nom |
12 V
|
48 V
|
JESD-30 Code |
R-XSMA-P7
|
R-XSMA-P7
|
JESD-609 Code |
e3
|
e3
|
Length |
21.8 mm
|
21.8 mm
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.7 A
|
0.7 A
|
Output Voltage-Max |
3.333 V
|
3.333 V
|
Output Voltage-Min |
3.267 V
|
3.267 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
SIP7/8,.23
|
SIP7/8,.23
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
11.2 mm
|
11.2 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
2.3 W
|
2.3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
9.2 mm
|
9.2 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare TMR3-1210WI with alternatives
Compare TMR3-4810WI with alternatives