TMPT5087 vs BC548CZL1 feature comparison

TMPT5087 Allegro MicroSystems LLC

Buy Now Datasheet

BC548CZL1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.01 A 0.1 A
Collector-Base Capacitance-Max 4 pF 4.5 pF
Collector-Emitter Voltage-Max 50 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 420
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 300 MHz
VCEsat-Max 0.3 V 0.6 V
Base Number Matches 10 1
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Power Dissipation Ambient-Max 1.5 W

Compare TMPT5087 with alternatives

Compare BC548CZL1 with alternatives