TMPT4401LX
vs
MMUN2114L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Collector-Base Capacitance-Max
6.5 pF
Collector-Emitter Voltage-Max
40 V
50 V
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
80
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.4 V
Base Number Matches
1
2
HTS Code
8541.21.00.95
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1:4.7
Collector Current-Max (IC)
0.1 A
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.2 W
Compare TMPT4401LX with alternatives
Compare MMUN2114L with alternatives